Easter Opening Hours and Delivery Dates here

Verbatim 55904 Filament BVOH 2.85mm 500g Transparent

Order Code:

20-5844

Brand: Verbatim MPN: 55904 EAN-13: 0023942559047
Qty Unit Price (Ex VAT)
1+ £93.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Verbatim 55904 is a high-precision component designed for use in 3D printing applications, identified by its model name LMK6 Short UM3 Linear Bearing. This part is typically utilised in 3D printers to ensure precise linear motion and is critical in maintaining the accuracy and smooth operation of the printer’s moving components. Manufactured to exacting standards, the LMK6 Short UM3 features robust construction suitable for demanding environments, ensuring longevity and consistent performance. Common applications for this type of linear bearing include assembly in various types of 3D printers where reliable linear motion is required, enhancing the precision of the additive manufacturing process. This product is generally found in engineering and manufacturing settings, where exact movement control is crucial to achieve the desired output in prototype or production runs.
Filament Material BVOH
Reel Size 0.5kg
Filament Colour Clear
Filament Properties Transparent
Filament Diameter 2.85mm
Type Bearing

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot